There are no models available for this part yet.
Overview of M39029/77-429 by Tri-Star Electronics International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39029/77-429 by Tri-Star Electronics International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-M39029/77-429T-ND
|
DigiKey | M39029/77-429 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
288 In Stock |
|
$15.7780 / $26.1700 | Buy Now | |
DISTI #
M39029/77-429
|
Avnet Americas | 316-16CX-629 - Bulk (Alt: M39029/77-429) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6794 / $13.5302 | Buy Now | |
DISTI #
654-M39029/77-429
|
Mouser Electronics | Circular MIL Spec Contacts The factory is currently not accepting orders for this product. RoHS: Compliant | 296 |
|
$11.9400 / $15.4700 | Buy Now | |
DISTI #
TSTM39029/77-429
|
Heilind Electronics | 38999 SZ 16 COAX SKT 316-16CX-629-L | Americas - 15 in Stock |
|
$12.2458 / $28.1201 | Buy Now | |
DISTI #
73504510
|
Verical | PC Tail, PC Right Angle and Wire-Wrap Contacts Min Qty: 100 Package Multiple: 1 Date Code: 2002 | Americas - 286 |
|
$10.7831 / $14.9643 | Buy Now | |
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER, PLATED | 228 |
|
$18.6200 / $23.9400 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER, PLATED | 2 |
|
$18.4269 / $19.7431 | Buy Now |
CAD Models for M39029/77-429 by Tri-Star Electronics International
Related Parts for M39029/77-429
-
M39029/76-425Military Connector Accessories
-
MS25036-118Terminals and Terminal Blocks
-
828904-1Assembly Items
-
M80-4810805Headers and Edge Type Connectors
-
Y145310K0000T9LFixed Resistors
-
ACS712ELCTR-05B-TOther Analog ICs
-
DCM3623T50M26C2T00Power Supply Modules
-
LM5001MASwitching Regulator or Controllers
-
TPS78633DCQLinear Regulator ICs