-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1066-ND
|
DigiKey | CONTACT PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3499 In Stock |
|
$0.3257 / $0.6900 | Buy Now |
DISTI #
M39029/58-363
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-363) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/58-363
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN CONTACT RoHS: Compliant | 8219 |
|
$0.3250 / $0.6900 | Buy Now |
|
Bisco Industries | 8801 |
|
Buy Now | ||
DISTI #
DCHM39029/58-363
|
Heilind Electronics | MILSPEC ELEC CONTACT, 20 PIN | Americas - 979 in Stock |
|
$0.3965 / $0.8590 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
19643 In Stock |
|
$0.1677 / $0.3793 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
10 In Stock |
|
$0.3131 / $0.5993 | Buy Now |
DISTI #
69823211
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Bag Min Qty: 226 Package Multiple: 1 Date Code: 2002 | Americas - 5192 |
|
$0.1995 / $0.2769 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Contact | 1613 |
|
$1.3118 / $3.5775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/58-363
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/58-363
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |