Part Details for M39029/58-363 by PRECI-DIP SSA
Overview of M39029/58-363 by PRECI-DIP SSA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/58-363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/58-363-ND
|
DigiKey | CONTACT SIZE 20 PIN, 20 AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15226 In Stock |
|
$0.3184 / $0.6800 | Buy Now |
DISTI #
437-M39029/58-363
|
Mouser Electronics | Circular MIL Spec Contacts 82021-7Q4-01 QPL PIN RoHS: Compliant | 12532 |
|
$0.3250 / $0.6800 | Buy Now |
DISTI #
PREM39029/58-363
|
Heilind Electronics | MIL 38999 CON 20 PIN | Americas - 7193 in Stock |
|
$0.5826 / $1.4788 | Buy Now |
|
Onlinecomponents.com | Size 20 Jt/Ljt Pins, Mil-C-39029 Series | Amphenol Aerospace M39029/58-363 RoHS: Compliant |
21770 In Stock |
|
$0.2629 / $0.4058 | Buy Now |
DISTI #
36431893
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20AWG Min Qty: 31 Package Multiple: 1 | Americas - 725564 |
|
$0.6018 | Buy Now |
DISTI #
PREM39029/58-363
|
Interstate Connecting Components | MIL 38999 CON 20 PIN | 21581 |
|
$0.5826 / $1.4788 | Buy Now |
DISTI #
M39029/58-363
|
FDH Electronics | Contacts Min Qty: 1 | 37 |
|
$0.2220 / $0.3110 | Buy Now RFQ |
|
Master Electronics | Size 20 Jt/Ljt Pins, Mil-C-39029 Series | Amphenol Aerospace M39029/58-363 RoHS: Compliant |
21770 In Stock |
|
$0.2629 / $0.4058 | Buy Now |
Part Details for M39029/58-363
M39029/58-363 CAD Models
M39029/58-363 Part Data Attributes
|
M39029/58-363
PRECI-DIP SSA
Buy Now
|
Compare Parts:
M39029/58-363
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |