There are no models available for this part yet.
Overview of M39029/56-350 by Tri-Star Electronics International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39029/56-350 by Tri-Star Electronics International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-M39029/56-350-ND
|
DigiKey | M39029/56-350 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
106 In Stock |
|
$7.7800 | Buy Now | |
DISTI #
TSTM39029/56-350
|
Heilind Electronics | 38999 I III CON 22 SKT | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
69823088
|
Verical | Contact SKT 22 Size Crimp ST Cable Mount 22AWG Min Qty: 100 Package Multiple: 1 Date Code: 2002 | Americas - 106 |
|
$2.9615 / $4.5294 | Buy Now | |
Quest Components | 84 |
|
$6.1600 / $7.3900 | Buy Now |
CAD Models for M39029/56-350 by Tri-Star Electronics International
Part Data Attributes for M39029/56-350 by Tri-Star Electronics International
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TRI-STAR ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|