Part Details for M39029/4-114 by TE Connectivity
Overview of M39029/4-114 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M39029/4-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1051-ND
|
DigiKey | CONTACT PIN 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1789 In Stock |
|
$1.6074 / $3.1700 | Buy Now |
DISTI #
M39029/4-114
|
Avnet Americas | 109028-31 - Bulk (Alt: M39029/4-114) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/4-114
|
Mouser Electronics | Circular MIL Spec Contacts PIN 12/16 GA RoHS: Compliant | 2477 |
|
$1.6000 / $2.3200 | Buy Now |
DISTI #
DCHM39029/4-114
|
Heilind Electronics | 26482 II CON 12 PIN 83723/83733/81703 | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact - Contact Size 12 - 16 to 20 AWG - MIL-C-39029 - Copper Alloy - 50.0µin (1.27µm) Gold Contact Finish - Crimp Contact Termination. RoHS: Compliant |
1546 In Stock |
|
$1.5800 / $2.7500 | Buy Now |
DISTI #
69823008
|
Verical | Contact PIN 12 Size Crimp 16-20AWG Min Qty: 100 Package Multiple: 1 Date Code: 2002 | Americas - 28773 |
|
$1.3801 / $1.9152 | Buy Now |
DISTI #
67505957
|
Verical | Contact PIN 12 Size Crimp 16-20AWG Min Qty: 20 Package Multiple: 10 Date Code: 2316 | Americas - 1290 |
|
$2.3176 / $3.2353 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 23018 |
|
$2.3000 / $3.0700 | Buy Now |
DISTI #
DCHM39029/4-114
|
Interstate Connecting Components | 26482 II CON 12 PIN 83723/83733/81703 | 1 |
|
Buy Now | |
DISTI #
M39029/4-114
|
FDH Electronics | Contacts Min Qty: 1 | 4068 |
|
$1.8810 / $2.6330 | Buy Now RFQ |
Part Details for M39029/4-114
M39029/4-114 CAD Models
M39029/4-114 Part Data Attributes
|
M39029/4-114
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/4-114
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |