Part Details for M39029/4-111 by ITT Interconnect Solutions
Overview of M39029/4-111 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/4-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4080
|
Newark | Connector |Itt Cannon M39029/4-111 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M39029/4-111
M39029/4-111 CAD Models
M39029/4-111 Part Data Attributes
|
M39029/4-111
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M39029/4-111
ITT Interconnect Solutions
Connector Accessory, Contact
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Alternate Contacts | 030-9205-007 | |
Associated Mil-Specs | MIL-C-83733 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/5-116 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Terminal Type | CRIMP |