Part Details for M39029/12-150 by TE Connectivity
Overview of M39029/12-150 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/12-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/12-150
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Tape Mounted - Bulk (Alt: M39029/12-150) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Tape Mounted RoHS: Compliant | 0 |
|
$3.5800 / $27.6500 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Tape Mounted RoHS: Compliant | 0 |
|
$3.5800 / $27.6500 | Buy Now |
Part Details for M39029/12-150
M39029/12-150 CAD Models
M39029/12-150 Part Data Attributes
|
M39029/12-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/12-150
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |