Part Details for M39029/113-625 by Glenair Inc
Overview of M39029/113-625 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/113-625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1324
|
Newark | M39029/113-625 |Glenair M39029/113-625 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$421.0700 / $2,530.6400 | Buy Now |
DISTI #
631-M39029/113-625
|
Mouser Electronics | Circular MIL Spec Contacts PIN SIZE 8 CONCENTRIC TWINAX RoHS: Not Compliant | 3 |
|
$1,488.1000 / $2,777.4800 | Buy Now |
DISTI #
GLEM39029/113-625
|
Interstate Connecting Components | M39029 8 PIN CONTACT CONCENTRIC TWINAX | 0 |
|
Buy Now |
Part Details for M39029/113-625
M39029/113-625 CAD Models
M39029/113-625 Part Data Attributes
|
M39029/113-625
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/113-625
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/114-628 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |