There are no models available for this part yet.
Overview of M39029/1-507 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M39029/1-507 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1506-1020-ND
|
DigiKey | CONTACT PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17800 In Stock |
|
$1.7625 / $3.4500 | Buy Now | |
DISTI #
M39029/1-507
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/1-507) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-M39029/1-507
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN CONTACT RoHS: Compliant | 2817 |
|
$0.9390 / $1.6400 | Buy Now | |
DISTI #
DCHM39029/1-507
|
Heilind Electronics | DCH2560-218-2031 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount |
16109 In Stock |
|
$1.4600 / $2.0300 | Buy Now | ||
Quest Components | Cylindrical Connectors, Contact | 36 |
|
$1.0900 | Buy Now | ||
DISTI #
DCHM39029/1-507
|
Interstate Connecting Components | DCH2560-218-2031 | 0 |
|
Buy Now | ||
Master Electronics | Contact PIN Crimp ST Cable Mount |
16109 In Stock |
|
$1.4600 / $2.0300 | Buy Now |
CAD Models for M39029/1-507 by TE Connectivity
Part Data Attributes for M39029/1-507 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Style
|
ROUND PIN-SOCKET
|
Cross Section Area
|
0.52 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
7.5 A
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
22 AWG
|