Part Details for M39029/92-533 by Amphenol Corporation
Overview of M39029/92-533 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Communication and Networking
Price & Stock for M39029/92-533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/92-533
|
Avnet Americas | CONTACT - Bulk (Alt: M39029/92-533) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for M39029/92-533
M39029/92-533 CAD Models
M39029/92-533 Part Data Attributes
|
M39029/92-533
Amphenol Corporation
Buy Now
|
Compare Parts:
M39029/92-533
Amphenol Corporation
General Conn Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |