Part Details for M39029/90-529 by TE Connectivity
Results Overview of M39029/90-529 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/90-529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1198-ND
|
DigiKey | CONTACT PIN TWINAX SZ 8 CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
53 In Stock |
|
$37.0240 / $46.8000 | Buy Now |
DISTI #
M39029/90-529
|
Avnet Americas | PIN CONTACT, 6162-283-0877 - Bulk (Alt: M39029/90-529) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/90-529
|
Mouser Electronics | Circular MIL Spec Contacts I II III CON 8 PIN TWNAX RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DCHM39029/90-529
|
Heilind Electronics | 38999 CONT SZ 8 PIN COAX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT PIN - TWNAX - Circular - Straight - Size 8 - CRIMP - Copper Alloy Contact Material - 50.0µ... more RoHS: Compliant |
944 In Stock 57 On Order |
|
$22.4800 / $32.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 20 |
|
$23.4000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 10 |
|
$44.5425 / $46.8868 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 3 |
|
$23.4000 | Buy Now |
DISTI #
M39029/90-529
|
TTI | Circular MIL Spec Contacts I II III CON 8 PIN TWNAX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2005 In Stock |
|
$22.1900 / $47.0700 | Buy Now |
DISTI #
DCHM39029/90-529
|
Interstate Connecting Components | 38999 CONT SZ 8 PIN COAX | 0 |
|
Buy Now |
Part Details for M39029/90-529
M39029/90-529 CAD Models
M39029/90-529 Part Data Attributes
|
M39029/90-529
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/90-529
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Rated Current | 46 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for M39029/90-529
This table gives cross-reference parts and alternative options found for M39029/90-529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/90-529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39029/90-529 | Amphenol Corporation | $27.2069 | Connector Accessory, Contact | M39029/90-529 vs M39029/90-529 |
21-33190-529 | Amphenol Corporation | Check for Price | Connector Accessory | M39029/90-529 vs 21-33190-529 |