Part Details for M39029/84-452 by ITT Interconnect Solutions
Overview of M39029/84-452 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/84-452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Cylindrical Connectors, Contact | 3 |
|
$6.0818 / $7.2981 | Buy Now |
Part Details for M39029/84-452
M39029/84-452 CAD Models
M39029/84-452 Part Data Attributes
|
M39029/84-452
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M39029/84-452
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |