There are no models available for this part yet.
Overview of M39029/75-417 by Tri-Star Electronics International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39029/75-417 by Tri-Star Electronics International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-M39029/75-417-ND
|
DigiKey | M39029/75-417 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$30.7980 / $51.0500 | Buy Now | |
DISTI #
M39029/75-417
|
Avnet Americas | 316-12CX-617 - Bulk (Alt: M39029/75-417) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5213 / $18.2428 | Buy Now | |
DISTI #
654-M39029/75-417
|
Mouser Electronics | Circular MIL Spec Contacts SKT 12 GA COAX RoHS: Not Compliant | 0 |
|
$18.7800 / $23.2000 | Order Now | |
DISTI #
TSTM39029/75-417
|
Heilind Electronics | 38999 CON 12 COAX SKT | Americas - 1 in Stock |
|
$42.0908 | Buy Now | |
Quest Components | Cylindrical Connectors, Contact | 1 |
|
$20.8728 | Buy Now | ||
Quest Components | Cylindrical Connectors, Contact | 1 |
|
$22.4500 | Buy Now |