Part Details for M39029/64-369 by TE Connectivity
Overview of M39029/64-369 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for M39029/64-369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1070-ND
|
DigiKey | CONN D-SUB PIN 20-24AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39338 In Stock |
|
$0.3640 / $0.8800 | Buy Now |
DISTI #
M39029/64-369
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/64-369) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/64-369
|
Mouser Electronics | Circular MIL Spec Contacts 20AWG PIN CONTACT RoHS: Compliant | 86896 |
|
$0.2670 / $0.6300 | Buy Now |
DISTI #
V90:2381_07460871
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Tape Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 | Americas - 5147 |
|
$0.2981 / $0.4302 | Buy Now |
|
Bisco Industries | 2101 |
|
Buy Now | ||
DISTI #
DCHM39029/64-369
|
Heilind Electronics | MILSPEC ELEC CONTACT, 20 PIN 2560-201-2031L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Tape RoHS: Compliant |
4058 In Stock 25000 On Order |
|
$0.2732 / $0.5587 | Buy Now |
DISTI #
84991535
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Tape Min Qty: 20 Package Multiple: 1 Date Code: 2403 | Americas - 5147 |
|
$0.4302 | Buy Now |
DISTI #
71249278
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Tape Min Qty: 100 Package Multiple: 50 Date Code: 2334 | Americas - 4050 |
|
$0.3944 / $0.7263 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for M39029/64-369
M39029/64-369 CAD Models
M39029/64-369 Part Data Attributes
|
M39029/64-369
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/64-369
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-24308, MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |