Part Details for M39029/63-368 by TE Connectivity
Overview of M39029/63-368 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/63-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9129
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Mil-C-24308 Connectors, Contact Gender:Socket, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Deutsch Te Connectivity M39029/63-368 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1506-1069-ND
|
DigiKey | CONN D-SUB SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4455 / $1.0700 | Buy Now |
DISTI #
571-M39029/63-368
|
Mouser Electronics | Circular MIL Spec Contacts SZ 20 SOCKET CONTACT RoHS: Compliant | 96117 |
|
$0.4550 / $0.9500 | Buy Now |
DISTI #
70416973
|
RS | Socket Contact, Size 20, 7.5A, Crimp Termination, 20-24 AWG, Amplimite Series | TE Connectivity DEUTSCH M39029/63-368 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5172 |
|
$0.7000 / $0.9700 | Buy Now |
|
Bisco Industries | 5962 |
|
Buy Now | ||
DISTI #
DCHM39029/63-368
|
Heilind Electronics | MILSPEC ELEC CONTACT, 20 SKT 2562-201-2031L | Americas - 10 in Stock |
|
$0.3711 / $0.5566 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Tape RoHS: Compliant |
19746 In Stock 25000 On Order |
|
$0.3901 / $0.6244 | Buy Now |
|
Onlinecomponents.com | Contact SKT ST Cable Mount Loose Piece RoHS: Compliant |
15000 On Order |
|
$0.3901 / $0.6244 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 74 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for M39029/63-368
M39029/63-368 CAD Models
M39029/63-368 Part Data Attributes
|
M39029/63-368
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/63-368
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-39029 | |
Associated Mil-Specs | MIL-C-24308, MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |