Part Details for M39029/58-363 by Tri-Star Electronics International
Overview of M39029/58-363 by Tri-Star Electronics International
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/58-363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/58-363
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/58-363) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 188 |
|
$0.1715 / $0.2592 | Buy Now |
DISTI #
654-M39029/58-363
|
Mouser Electronics | Circular MIL Spec Contacts PIN 20 GA RoHS: Not Compliant | 0 |
|
$0.2130 / $0.4600 | Order Now |
DISTI #
TSTM39029/58-363
|
Heilind Electronics | 38999 CON 20 PIN | Americas - 14485 in Stock56250 On Order |
|
Buy Now | |
DISTI #
69823223
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20AWG RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2002 | Americas - 222544 |
|
$0.1995 / $0.2769 | Buy Now |
DISTI #
71256389
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20AWG RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 163729 |
|
$0.5073 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 178245 |
|
$0.3400 / $0.4500 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 4 |
|
$1.1596 / $1.4495 | Buy Now |
Part Details for M39029/58-363
M39029/58-363 CAD Models
M39029/58-363 Part Data Attributes
|
M39029/58-363
Tri-Star Electronics International
Buy Now
Datasheet
|
Compare Parts:
M39029/58-363
Tri-Star Electronics International
Connector Accessory
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRI-STAR ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD : MIL-C-38999 | |
Associated Mil-Specs | MIL-C-55302/69, MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Terminal Type | CRIMP |