Part Details for M39029/58-363 by Glenair Inc
Overview of M39029/58-363 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/58-363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ4915
|
Newark | Contact, Pin, Crimp, 24-20Awg, Product Range:M39029/58 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Glenair 80 Series Circular Connectors Rohs Compliant: Yes |Glenair M39029/58-363 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$1.2400 / $2.4700 | Buy Now |
DISTI #
3937-M39029/58-363-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$16.2100 | Buy Now |
DISTI #
M39029/58-363
|
Avnet Americas | 850-002-20-363 - Bulk (Alt: M39029/58-363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.1524 / $3.7350 | Buy Now |
DISTI #
02AJ4915
|
Avnet Americas | 850-002-20-363 - Bulk (Alt: 02AJ4915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1080 Partner Stock |
|
$1.6100 / $2.4700 | Buy Now |
DISTI #
631-M39029/58-363
|
Mouser Electronics | Circular MIL Spec Contacts SZ 20 Standard Duty Pin Contact RoHS: Compliant | 302 |
|
$1.5900 / $2.4500 | Buy Now |
DISTI #
71035352
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Min Qty: 1 Package Multiple: 1 | Americas - 5000 |
|
$3.1125 | Buy Now |
DISTI #
77968579
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Min Qty: 5001 Package Multiple: 1 | Americas - 500 |
|
$3.1125 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 2050 |
|
$1.3118 / $3.5775 | Buy Now |
DISTI #
GLEM39029/58-363
|
Interstate Connecting Components | M39029 20 PIN CONTACT | 0 |
|
Buy Now | |
|
Powell Electronics | CONTACT Min Qty: 1 | 660 |
|
$2.0500 / $3.8300 | Buy Now |
Part Details for M39029/58-363
M39029/58-363 CAD Models
M39029/58-363 Part Data Attributes
|
M39029/58-363
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/58-363
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | M39029/57-357 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |