Part Details for M39029/58-360 by Tri-Star Electronics International
Overview of M39029/58-360 by Tri-Star Electronics International
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/58-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3723
|
Newark | 315-2222-103 |Tri-Star M39029/58-360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1483 |
|
$0.1560 / $0.2270 | Buy Now |
DISTI #
M39029/58-360
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-360) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 1483 |
|
$0.1318 / $0.2268 | Buy Now |
DISTI #
M39029/58-360
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-360) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1318 / $0.2268 | Buy Now |
DISTI #
572-M39029/58-360
|
Mouser Electronics | Circular MIL Spec Contacts Pin Contact Size 22 RoHS: Compliant | 7164 |
|
$0.1870 / $0.4100 | Buy Now |
DISTI #
69823123
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount 22AWG Min Qty: 399 Package Multiple: 1 Date Code: 2002 | Americas - 147728 |
|
$0.1455 / $0.1570 | Buy Now |
DISTI #
71256397
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount 22AWG Min Qty: 44 Package Multiple: 1 | Americas - 88267 |
|
$0.4218 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 1439 |
|
$0.1679 / $0.4029 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 167012 |
|
$0.2400 / $0.3200 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 18 |
|
$0.4050 / $0.9000 | Buy Now |
DISTI #
M39029/58-360
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-360) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 1483 |
|
$0.1318 / $0.2268 | Buy Now |
Part Details for M39029/58-360
M39029/58-360 CAD Models
M39029/58-360 Part Data Attributes:
|
M39029/58-360
Tri-Star Electronics International
Buy Now
Datasheet
|
Compare Parts:
M39029/58-360
Tri-Star Electronics International
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRI-STAR ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD : MIL-C-38999 | |
Associated Mil-Specs | MIL-C-55302/69, MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Terminal Type | CRIMP |