Part Details for M39029/58-360 by PRECI-DIP SSA
Overview of M39029/58-360 by PRECI-DIP SSA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/58-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/58-360-ND
|
DigiKey | CONTACT SIZE 22 PIN, 22D AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6098 In Stock |
|
$0.2028 / $0.4700 | Buy Now |
DISTI #
437-M39029/58-360
|
Mouser Electronics | Circular MIL Spec Contacts 82011-7Q4-01 QPL PIN RoHS: Compliant | 38799 |
|
$0.1290 / $0.3500 | Buy Now |
DISTI #
PREM39029/58-360
|
Heilind Electronics | 38999 CONTACT, PIN, SIZE 22D | Americas - 350492 in Stock375000 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Military MIL-C-39029 ROHS3Compliant 2006 MIL-DTL-38999 Pin Contact 28AWG 125C 5A 50.0muin 1.27mum |
24800 In Stock |
|
$0.1505 / $0.2965 | Buy Now |
DISTI #
51058009
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 631029 |
|
$0.3473 | Buy Now |
DISTI #
PREM39029/58-360
|
Interstate Connecting Components | 38999 CONTACT, PIN, SIZE 22D | 9463291012500 On Order |
|
Buy Now | |
|
Master Electronics | Military MIL-C-39029 ROHS3Compliant 2006 MIL-DTL-38999 Pin Contact 28AWG 125C 5A 50.0muin 1.27mum |
24800 In Stock |
|
$0.1505 / $0.2965 | Buy Now |