Part Details for M39029/5-119 by TE Connectivity
Overview of M39029/5-119 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/5-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9117
|
Newark | Circular Contact Socket, 20-16Awg, Crimp, Product Range:Mil-C-39029 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Deutsch Te Connectivity M39029/5-119 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.9100 | Buy Now |
DISTI #
1506-1056-ND
|
DigiKey | CONTACT SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1472 In Stock |
|
$4.1991 / $7.0500 | Buy Now |
DISTI #
M39029/5-119
|
Avnet Americas | 109029 - Bulk (Alt: M39029/5-119) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/5-119
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant | 218 |
|
$4.1200 / $7.0500 | Buy Now |
DISTI #
DCHM39029/5-119
|
Heilind Electronics | MILSPEC ELEC CONTACT, 1216 SKT 109029-ZZ | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 29 |
|
$5.2650 / $7.8975 | Buy Now |
DISTI #
M39029/5-119
|
Avnet Americas | 109029 - Bulk (Alt: M39029/5-119) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHM39029/5-119
|
Interstate Connecting Components | MILSPEC ELEC CONTACT, 1216 SKT 109029-ZZ | 0 |
|
Buy Now | |
DISTI #
1815984
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0080 / $5.4990 | Buy Now |
DISTI #
1815984
|
Farnell | RoHS: Compliant Min Qty: 4 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$4.0578 / $5.6734 | Buy Now |
Part Details for M39029/5-119
M39029/5-119 CAD Models
M39029/5-119 Part Data Attributes:
|
M39029/5-119
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/5-119
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |