Part Details for M39029/5-116 by Tri-Star Electronics International
Overview of M39029/5-116 by Tri-Star Electronics International
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/5-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3716
|
Newark | 316-1616-089-L |Tri-Star M39029/5-116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4850 |
|
$0.5110 / $0.5420 | Buy Now |
DISTI #
M39029/5-116
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/5-116) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 4850 |
|
$0.4838 / $0.7452 | Buy Now |
DISTI #
579-M39029/5-116
|
Mouser Electronics | Circular MIL Spec Contacts Socket Contact 16 GA RoHS: Not Compliant | 596 |
|
$0.7800 / $1.1600 | Buy Now |
DISTI #
TSTM39029/5-116
|
Heilind Electronics | Americas - 2815 in Stock |
|
Buy Now | ||
DISTI #
69915791
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16AWG Min Qty: 100 Package Multiple: 1 Date Code: 2002 | Americas - 16739 |
|
$0.5337 / $1.3490 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 13567 |
|
$1.9500 / $2.2700 | Buy Now |
DISTI #
M39029/5-116
|
TTI | Circular MIL Spec Contacts Socket Contact 16 GA Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 102157 In Stock |
|
$0.7700 / $0.9100 | Buy Now |
Part Details for M39029/5-116
M39029/5-116 CAD Models
M39029/5-116 Part Data Attributes
|
M39029/5-116
Tri-Star Electronics International
Buy Now
Datasheet
|
Compare Parts:
M39029/5-116
Tri-Star Electronics International
Connector Accessory
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRI-STAR ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |