Part Details for M39029/5-116 by TE Connectivity
Overview of M39029/5-116 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/5-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9114
|
Newark | Circular Contact Socket, 20-16Awg, Crimp, Product Range:Mil-C-39029 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Deutsch Te Connectivity M39029/5-116 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1506-1053-ND
|
DigiKey | CONTACT SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2704 In Stock |
|
$1.4636 / $2.5600 | Buy Now |
DISTI #
M39029/5-116
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/5-116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 4021 |
|
RFQ | |
DISTI #
571-M39029/5-116
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant | 4656 |
|
$1.2800 / $2.0400 | Buy Now |
DISTI #
V90:2381_07459278
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1947 | Americas - 4963 |
|
$1.3270 | Buy Now |
DISTI #
70472544
|
RS | Contact Socket Assyembly, 100504L, Crimped Contact Series | TE Connectivity DEUTSCH M39029/5-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 844 |
|
$1.5600 / $1.9800 | Buy Now |
DISTI #
DCHM39029/5-116
|
Heilind Electronics | MIL CONTCT SOC ASSY 100504L | Americas - 583 in Stock |
|
$1.8706 / $4.0529 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
110655 In Stock 24000 On Order |
|
$0.9410 / $1.9300 | Buy Now |
DISTI #
69184609
|
Verical | Contact SKT Crimp ST Cable Mount Min Qty: 30 Package Multiple: 10 Date Code: 2115 | Americas - 37820 |
|
$1.1936 / $2.5563 | Buy Now |
DISTI #
68494345
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Min Qty: 75 Package Multiple: 1 Date Code: 1947 | Americas - 4963 |
|
$1.3270 | Buy Now |
Part Details for M39029/5-116
M39029/5-116 CAD Models
M39029/5-116 Part Data Attributes
|
M39029/5-116
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/5-116
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/4-111 | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |