Part Details for M39029/44-288 by Amphenol CIT
Overview of M39029/44-288 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M39029/44-288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTM39029/44-288
|
Interstate Connecting Components | 6377333750 On Order |
|
$1.6465 / $4.1796 | Buy Now | |
DISTI #
M39029/44-288
|
FDH Electronics | Contacts Min Qty: 1 | 19188 |
|
$1.0370 / $1.4520 | Buy Now RFQ |
Part Details for M39029/44-288
M39029/44-288 CAD Models
M39029/44-288 Part Data Attributes
|
M39029/44-288
Amphenol CIT
Buy Now
|
Compare Parts:
M39029/44-288
Amphenol CIT
Connector Accessory, Contact,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | MIL-C-39029/45 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Terminal Type | CRIMP |