Part Details for M39029/28-211 by Glenair Inc
Overview of M39029/28-211 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/28-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1333
|
Newark | M39029/28-211 |Glenair M39029/28-211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$66.7800 / $416.6500 | Buy Now |
DISTI #
M39029/28-211
|
Avnet Americas | COAX PIN - Bulk (Alt: M39029/28-211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLEM39029/28-211
|
Interstate Connecting Components | M39029 12 PIN CONTACT | 0 |
|
Buy Now |
Part Details for M39029/28-211
M39029/28-211 CAD Models
M39029/28-211 Part Data Attributes:
|
M39029/28-211
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/28-211
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/27-210 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |