Part Details for M39027 SL005 by Alpha Wire
Overview of M39027 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39027 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6230
|
Newark | Ae C&c /100 Ft |Alpha Wire M39027 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$76.1300 / $122.8100 | Buy Now |
DISTI #
M39027SL005-ND
|
DigiKey | CABLE 6CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$69.0688 / $84.3500 | Buy Now |
DISTI #
602-M39027-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 7 |
|
$69.0600 / $84.3500 | Buy Now |
DISTI #
71177720
|
RS | Multiconductor Cable,6C,24AWG, Foil Shield, Slate | Alpha Wire M39027 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$75.9200 / $84.3500 | Buy Now |