Part Details for M39022/12-1039/SLDC by Dearborn Electronics Inc
Overview of M39022/12-1039/SLDC by Dearborn Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, ROHS COMPLIANT | |
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for M39022/12-1039/SLDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39022/12-1039/SLDC
|
TTI | 2.2UF 150V 10% M Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |