There are no models available for this part yet.
Overview of M39022/11D104FM by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for M39022/11D104FM by Electronic Concepts Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 27 |
|
RFQ | ||||
Quest Components | 21 |
|
$35.3808 / $39.3120 | Buy Now |
CAD Models for M39022/11D104FM by Electronic Concepts Inc
Part Data Attributes for M39022/11D104FM by Electronic Concepts Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-C-39022/11
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39022/11D104FM
This table gives cross-reference parts and alternative options found for M39022/11D104FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39022/11D104FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09006-051FS | Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | M39022/11D104FM vs 09006-051FS |
X428.1-1-100 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | M39022/11D104FM vs X428.1-1-100 |
09006-051FU | Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | M39022/11D104FM vs 09006-051FU |