Part Details for M39022/11B393KM by Electronic Concepts Inc
Overview of M39022/11B393KM by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39022/11B393KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$33.6168 / $37.3520 | Buy Now |
Part Details for M39022/11B393KM
M39022/11B393KM CAD Models
M39022/11B393KM Part Data Attributes
|
M39022/11B393KM
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M39022/11B393KM
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39022/11 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for M39022/11B393KM
This table gives cross-reference parts and alternative options found for M39022/11B393KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39022/11B393KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09006-024KU | Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | M39022/11B393KM vs 09006-024KU |
HECRB393K | Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | M39022/11B393KM vs HECRB393K |
HECR393BKS | Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | M39022/11B393KM vs HECR393BKS |