Part Details for M39019/04-325S by Sensata Circuit Breakers
Overview of M39019/04-325S by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5325S8IZ | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5325S8IZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5325S8IZT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
Price & Stock for M39019/04-325S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/04-325S-ND
|
DigiKey | CIR BRKR, HYDMAG, 1 PL, 50VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,488.9133 | Buy Now |
DISTI #
71529633
|
RS | Circuit Breaker HydMag 2 pl 50VDC/250VAC 6A aux sw | Sensata - Airpax M39019/04-325S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,481.1500 / $1,511.2000 | RFQ |
DISTI #
APXM39019/04-325S
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 50VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 7A 240VAC/50VDC | 0 |
|
$1,323.4800 / $1,378.6200 | Buy Now |
DISTI #
000000000001194616
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$418.4000 / $1,796.9700 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 7A 240VAC/50VDC | 0 |
|
$1,323.4800 / $1,378.6200 | Buy Now |