Part Details for M39019/01-325S by Sensata Circuit Breakers
Overview of M39019/01-325S by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5325S8IZ | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5325S8IZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5325S8IZT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
Price & Stock for M39019/01-325S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/01-325S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$769.8133 | Buy Now |
DISTI #
72301509
|
RS | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/01-325S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$868.1900 | RFQ |
DISTI #
APXM39019/01-325S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 7A 240VAC/50VDC | 0 |
|
$702.1100 / $712.8000 | Buy Now |
DISTI #
000000000000817814
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$216.3300 / $311.2300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 7A 240VAC/50VDC | 0 |
|
$702.1100 / $712.8000 | Buy Now |