There are no models available for this part yet.
Overview of M39019/01-251 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39019/01-251 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-M39019/01-251-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$205.2200 / $649.4300 | Buy Now | |
DISTI #
723-M39019/01-251-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$712.4200 | Buy Now | |
DISTI #
72301464
|
RS | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/01-251 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$733.5100 | RFQ | |
DISTI #
APXM39019/01-251
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 12.5A 240VAC/50VDC |
11 In Stock |
|
$577.9200 / $592.9800 | Buy Now | ||
DISTI #
M39019/01-251
|
IBS Electronics | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/01-251 Min Qty: 2 Package Multiple: 1 | 10 |
|
$633.3340 | Buy Now | |
DISTI #
000000000000415956
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$182.7700 / $262.9300 | Buy Now | |
DISTI #
C1S119700283751
|
Chip1Stop | Circuit Breakers RoHS: Not Compliant | 10 |
|
$216.0000 / $685.0000 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 1Pole 12.5A 240VAC/50VDC |
11 In Stock |
|
$577.9200 / $592.9800 | Buy Now |