Part Details for M39019/01-224S by Sensata Circuit Breakers
Overview of M39019/01-224S by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA224S25IR1Z | Renesas Electronics Corporation | Dual 14-Bit, 250MSPS JESD204B High Speed Serial Output ADC | |
ISLA224S25IR48EV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
ISLA224S12IR1Z | Renesas Electronics Corporation | Dual 14-Bit, 125 MSPS JESD204B High Speed Serial Output ADC |
Price & Stock for M39019/01-224S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/01-224S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$796.0600 | Buy Now |
DISTI #
71361057
|
RS | Circuit Breaker Magnetic 1Pole 3A 240VAC/50VDC | Sensata - Airpax M39019/01-224S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$654.3200 / $727.0200 | Buy Now |
DISTI #
APXM39019/01-224S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$269.0656 / $803.0164 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 3A 240VAC/50VDC |
52 In Stock |
|
$254.6700 / $542.1300 | Buy Now |
DISTI #
000000000000415931
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$206.5100 / $297.1300 | Buy Now |
DISTI #
C1S119700072702
|
Chip1Stop | Circuit Breakers RoHS: Not Compliant | 2 |
|
$759.0000 / $774.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 3A 240VAC/50VDC |
52 In Stock |
|
$254.6700 / $542.1300 | Buy Now |