Part Details for M39019/04-221S by Sensata Circuit Breakers
Overview of M39019/04-221S by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN |
Price & Stock for M39019/04-221S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/04-221S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,419.7367 | Buy Now |
DISTI #
72301729
|
RS | Hydraulic Magnetic Circuit Breaker, 2 PoleMIL Series | Sensata - Airpax M39019/04-221S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,601.0700 | RFQ |
DISTI #
APXM39019/04-221S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$519.8525 / $1,551.5739 | Buy Now |
|
Onlinecomponents.com | Cir Brkr Hyd Mag |
2 In Stock |
|
$1,230.4000 / $1,277.7100 | Buy Now |
DISTI #
000000000000416167
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$398.9300 / $1,713.4200 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag |
2 In Stock |
|
$1,230.4000 / $1,277.7100 | Buy Now |