Part Details for M39019/04-215S by Sensata Technologies
Overview of M39019/04-215S by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/04-215S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/04-215S
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$784.8500 / $1,371.8100 | Order Now |
DISTI #
80623161
|
Verical | Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 2 |
|
$1,608.6412 | Buy Now |
DISTI #
M39019/04-215S
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$777.0000 / $896.9700 | Buy Now |