Part Details for M39019/03-258 by Sensata Circuit Breakers
Overview of M39019/03-258 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/03-258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/03-258-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,169.9033 | Buy Now |
DISTI #
71528782
|
RS | Circuit Breaker Hydraulic Magnetic 2 Pole 50VDC/250VAC 20A Sealed | Sensata - Airpax M39019/03-258 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$702.7100 | Buy Now |
DISTI #
APXM39019/03-258
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$428.3934 / $1,278.5410 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 20A 240VAC/50VDC |
56 In Stock |
|
$655.1300 / $685.5700 | Buy Now |
DISTI #
M39019/03-258
|
IBS Electronics | Circuit Breaker Hydraulic Magnetic 2 Pole 50VDC/250VAC 20A Sealed Sensata - Airpax M39019/03-258 Min Qty: 1 Package Multiple: 1 | 0 |
|
$445.0600 / $1,713.9100 | Buy Now |
DISTI #
000000000000002634
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$328.7200 / $1,411.9000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 20A 240VAC/50VDC |
56 In Stock |
|
$655.1300 / $685.5700 | Buy Now |