There are no models available for this part yet.
Overview of M39019/03-251S by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT25-1SLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT | |
WBT25-1SLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT | |
WBT25-1SL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for M39019/03-251S by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-M39019/03-251S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,374.3300 | Buy Now | |
DISTI #
72301669
|
RS | Hydraulic Magnetic Circuit Breaker, 2 PoleMIL Series | Sensata - Airpax M39019/03-251S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,510.1700 | RFQ | |
DISTI #
APXM39019/03-251S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cir Brkr Hyd Mag | 0 |
|
$1,190.2600 / $1,239.8500 | Buy Now | ||
DISTI #
000000000000726049
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$376.3000 / $1,616.1000 | Buy Now | |
Master Electronics | Cir Brkr Hyd Mag | 0 |
|
$1,190.2600 / $1,239.8500 | Buy Now |