Part Details for M39019/02-257 by Sensata Technologies
Overview of M39019/02-257 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/02-257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/02-257
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$221.9900 / $765.5300 | Order Now |
DISTI #
64046112
|
Verical | Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 4 |
|
$802.1513 / $828.0649 | Buy Now |
DISTI #
M39019/02-257
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$218.9000 / $412.8200 | Buy Now |