Part Details for M39019/02-230S by Sensata Circuit Breakers
Overview of M39019/02-230S by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE62B46230S021 | Amphenol Communications Solutions | 1x4 OSFP cage with stainless steel material | |
SiT8008BI-12-30S-4.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602AC-22-30S-75.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for M39019/02-230S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/02-230S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$909.1333 | Buy Now |
DISTI #
72301552
|
RS | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/02-230S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$958.8700 | RFQ |
DISTI #
APXM39019/02-230S
|
Heilind Electronics | Americas - 0 in Stock |
|
$311.2787 / $929.2132 | Buy Now | |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/02-230S |
2 In Stock |
|
$460.3500 / $1,036.9300 | Buy Now |
DISTI #
000000000000416027
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$238.9600 / $343.7500 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/02-230S |
2 In Stock |
|
$460.3500 / $1,036.9300 | Buy Now |