Part Details for M39019/02-221S by Sensata Circuit Breakers
Overview of M39019/02-221S by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
10127721-221STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
G886B12221SHR | Amphenol Communications Solutions | Wire to Board 1.5mm Pitch,R/A SMT,1x12PIN,G/F,NY4T,BLACK,T&R,Halogen Free |
Price & Stock for M39019/02-221S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39019/02-221S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$832.9500 | Buy Now |
DISTI #
723-M39019/02-221S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$909.1333 | Buy Now |
DISTI #
72301546
|
RS | Hydraulic Magnetic Circuit Breaker, 1 PoleMIL Series | Sensata - Airpax M39019/02-221S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$958.8700 | RFQ |
DISTI #
APXM39019/02-221S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$311.2787 / $929.2132 | Buy Now |
|
Onlinecomponents.com | Cir Brkr Hyd Mag |
26 In Stock |
|
$283.4400 / $913.5700 | Buy Now |
DISTI #
000000000003799607
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$238.9600 / $343.7500 | Buy Now |
DISTI #
C1S119700291307
|
Chip1Stop | Circuit Breakers RoHS: Not Compliant | 1 |
|
$952.0000 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag |
26 In Stock |
|
$283.4400 / $913.5700 | Buy Now |