Part Details for M39019/02-219 by Sensata Circuit Breakers
Overview of M39019/02-219 by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M39019/02-219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/02-219-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.5300 | Buy Now |
DISTI #
71529046
|
RS | Circuit Breaker HydMag 1 pl 50VDC/250VAC 2A aux sw sealed | Sensata - Airpax M39019/02-219 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$742.3000 | RFQ |
DISTI #
APXM39019/02-219
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 1 in Stock |
|
$850.5667 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 2A 240VAC/50VDC |
6 In Stock |
|
$678.6200 / $688.9500 | Buy Now |
DISTI #
M39019/02-219
|
IBS Electronics | Circuit Breaker HydMag 1 pl 50VDC/250VAC 2A aux sw sealed | Sensata - Airpax M39019/02-219 Min Qty: 1 Package Multiple: 1 | 0 |
|
$956.4200 | Buy Now |
DISTI #
APXM39019/02-219
|
Interstate Connecting Components | CIR BRKR HYD MAG CIRCUIT BREAKER | 1 |
|
$850.5667 | Buy Now |
DISTI #
000000000000416020
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$215.1300 / $309.5700 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 2A 240VAC/50VDC |
6 In Stock |
|
$678.6200 / $688.9500 | Buy Now |
Part Details for M39019/02-219
M39019/02-219 CAD Models
M39019/02-219 Part Data Attributes
|
M39019/02-219
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M39019/02-219
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 2A, 240VAC, 50VDC, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Blow Characteristic | STANDARD | |
Body Breadth | 15.88 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019/2 | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |