There are no models available for this part yet.
Overview of M39019/02-215 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39019/02-215 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-M39019/02-215
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$213.4300 / $622.3700 | Order Now | |
DISTI #
68479654
|
Verical | Circuit Breaker Magnetic 1Pole 1A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 11 |
|
$851.9999 / $863.8462 | Buy Now | |
DISTI #
M39019/02-215
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$213.3500 / $663.8500 | Buy Now |