Part Details for M39019/01-336 by Sensata Technologies
Overview of M39019/01-336 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/01-336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39019/01-336-ND
|
DigiKey | Circuit Breakers Cir Brkr, HydMa Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$671.1900 / $684.0900 | Buy Now |
DISTI #
874-M39019/01336
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC,10A, sealed RoHS: Not Compliant | 0 |
|
$198.7200 / $685.0900 | Order Now |
DISTI #
60647011
|
Verical | Circuit Breaker Magnetic 1Pole 15A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$629.3900 / $641.4900 | Buy Now |
DISTI #
51499983
|
Verical | Circuit Breaker Magnetic 1Pole 15A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1202 | Americas - 1 |
|
$799.8510 / $812.0320 | Buy Now |
DISTI #
M3901901336-SEN
|
TME | M39019/01-336 Min Qty: 1 | 2 |
|
$663.8864 / $676.6386 | Buy Now |