Part Details for M39019/01-220S by Sensata Technologies
Overview of M39019/01-220S by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/01-220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/01220S
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$213.1000 / $734.7500 | Order Now |
DISTI #
51497329
|
Verical | Circuit Breaker Magnetic 1Pole 2A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1422 | Americas - 2 |
|
$273.0520 / $831.8440 | Buy Now |
DISTI #
M39019/01-220S
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$211.8800 / $652.6800 | Buy Now |