Part Details for M39018/06-0197M by Cornell Dubilier Electronics Inc
Overview of M39018/06-0197M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/06-0197M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7182
|
Newark | Aluminum Electrolytic-Mil |Cornell Dubilier M39018/06-0197M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.9900 / $391.5300 | Buy Now |
DISTI #
M39018/06-0197M-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$362.9570 / $426.0000 | Buy Now |
|
Onlinecomponents.com | ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$327.7900 / $798.0700 | Buy Now |
DISTI #
M39018/06-0197M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 9500UF 150V -10%/+50% DF Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$362.9600 | Buy Now |