Part Details for M39018/06-0176M by Cornell Dubilier Electronics Inc
Overview of M39018/06-0176M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/06-0176M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7161
|
Newark | Aluminum Electrolytic-Mil |Cornell Dubilier M39018/06-0176M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.9900 / $391.5300 | Buy Now |
DISTI #
M39018/06-0176M-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$352.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$327.7900 / $798.0700 | Buy Now |
DISTI #
M39018/06-0176M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 17000UF 75V -10%/+50% DE Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$362.0200 / $380.1300 | Buy Now |