Part Details for M39018/06-0149M by Cornell Dubilier Electronics Inc
Overview of M39018/06-0149M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/06-0149M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4300 / $164.7700 | Buy Now |
DISTI #
M39018/06-0149M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 15000UF 50V -10%/+50% BF Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |