Part Details for M39018/04-1127 by Cornell Dubilier Electronics Inc
Overview of M39018/04-1127 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
ISL91127IRNZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches |
Price & Stock for M39018/04-1127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.4100 / $109.6600 | Buy Now |