There are no models available for this part yet.
Overview of M39018/04-0042 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-2ARMZ-RL | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARMZ-R7 | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARZ | Analog Devices | Dual of ADA4004-1 |
Price & Stock for M39018/04-0042 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C6611
|
Newark | Capacitor Alum Elec 2200Uf, 50V, Screw, Capacitance:2200Μf, Voltage Rating:50V, Capacitor Case Style:Can, Capacitor Terminals:Screw, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Panel, Filter Terminals:Screw Rohs Compliant: No |Cornell Dubilier M39018/04-0042 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.7400 | Buy Now | |
DISTI #
M39018/04-0042-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$277.1130 / $328.7000 | Buy Now | |
DISTI #
2266-M39018/04-0042-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$341.6500 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Screw Terminal 0.12 Ohm 2000mA 2000h 85°C RoHS: Compliant |
19 In Stock |
|
$286.8000 / $311.4900 | Buy Now | ||
DISTI #
84378985
|
Verical | Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Screw Terminal 0.12 Ohm 2000mA 2000h 85°C Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 14 |
|
$372.8400 / $404.9370 | Buy Now | |
DISTI #
53291559
|
Verical | Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Screw Terminal 0.12 Ohm 2000mA 2000h 85°C Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$308.5000 / $320.3700 | Buy Now | |
Quest Components | CU71BJ222TP | 7 |
|
$180.9612 / $193.8870 | Buy Now | ||
DISTI #
M39018/04-0042
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200UF 50V -10%/+50% B0 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$264.9200 | Buy Now | |
DISTI #
C1S154100456765
|
Chip1Stop | Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Screw Terminal 0.12 Ohm 2000mA 2000h 85C RoHS: Not Compliant | 4 |
|
$419.0000 / $436.0000 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Screw Terminal 0.12 Ohm 2000mA 2000h 85°C RoHS: Compliant |
19 In Stock |
|
$286.8000 / $311.4900 | Buy Now |
CAD Models for M39018/04-0042 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39018/04-0042 by Cornell Dubilier Electronics Inc
M39018/04-0042
Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
M39018/04-0042Cornell Dubilier Electronics IncCeramic Capacitor Type:Mil PRF; Voltage Rating:50VDC; Capacitor Dielectric Material:Ceramic; Capacitance:2200uF; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Series:M39018 RoHS Compliant: NoVS
-