Part Details for M39018/04-0027 by Cornell Dubilier Electronics Inc
Overview of M39018/04-0027 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for M39018/04-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C6596
|
Newark | Aluminum Electrolytic-Mil |Cornell Dubilier M39018/04-0027 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.8900 / $301.2300 | Buy Now |
DISTI #
338-M39018/04-0027-ND
|
DigiKey | ALUM-SCREW TERMINAL Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.8680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.2000 / $469.5400 | Buy Now |
|
Quest Components | M39018/04-0027 | 2 |
|
$26.0000 | Buy Now |
Part Details for M39018/04-0027
M39018/04-0027 CAD Models
M39018/04-0027 Part Data Attributes
|
M39018/04-0027
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
M39018/04-0027
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 50% +Tol, 10% -Tol, 33000uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 1.1 mA | |
Length | 104.78 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39018/4 | |
Ripple Current | 8400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |