Part Details for M39016/6-216L by TE Connectivity
Overview of M39016/6-216L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for M39016/6-216L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM39016/6-216L
|
Heilind Electronics | HFW1201G02 TE# 2-1617030-9 | Americas - 0 in Stock |
|
$65.4627 / $71.2687 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm DPDT Panel Military Relay RoHS: Compliant | 0 |
|
$51.8400 / $81.6100 | Buy Now |
DISTI #
2-1617030-9
|
TTI | Industrial Relays HFW1201G02 Min Qty: 32 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.4600 / $61.6700 | Buy Now |
DISTI #
AMPM39016/6-216L
|
Interstate Connecting Components | HFW1201G02 TE# 2-1617030-9 | 0 |
|
$65.4627 / $71.2687 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm DPDT Panel Military Relay RoHS: Compliant | 0 |
|
$51.8400 / $81.6100 | Buy Now |
Part Details for M39016/6-216L
M39016/6-216L CAD Models
M39016/6-216L Part Data Attributes
|
M39016/6-216L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-216L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |